887-044-541-802

Heilind Number:EDA887-044-541-802
Manufacturer:EDAC
Manufacturer Number:887-044-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-541-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a must-have for seamless board-to-board transitions. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With 44 positions spread across two rows, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial and commercial settings. Upgrade your PCB setup with this essential component, engineered for durability and performance.