887-044-541-808

Heilind Number:EDA887-044-541-808
Manufacturer:EDAC
Manufacturer Number:887-044-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-541-808

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a double-row configuration and 44 positions, it provides ample connectivity for your PCB applications. The copper alloy contact material and .156-inch pitch guarantee secure connections, while the operating temperature range of -40 to 105°C makes it suitable for a wide range of settings. Whether you require straight mounting orientation or optimal spacing with .2-inch row spacing, this connector offers versatility and efficiency for your projects. Upgrade your connectivity with our High Temp Card Edge Connector, designed to meet your most stringent requirements.