887-044-542-201

Heilind Number:EDA887-044-542-201
Manufacturer:EDAC
Manufacturer Number:887-044-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-542-201

Detailed Description

Upgrade your electronic connections with our high-quality High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a sleek black finish and a straight mount orientation, it seamlessly integrates into your PCB setup. Boasting a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. The 2-row design with 44 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade now and experience superior performance.