887-044-542-202

Heilind Number:EDA887-044-542-202
Manufacturer:EDAC
Manufacturer Number:887-044-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-542-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, crafted for superior performance in demanding environments. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage and copper alloy contact material, it guarantees reliable power transmission. Its 2-row design, with 44 positions and a .156-inch pitch, offers ample connectivity options. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Upgrade your setup with this essential component for seamless board-to-board connections.