887-044-542-804

Heilind Number:EDA887-044-542-804
Manufacturer:EDAC
Manufacturer Number:887-044-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-542-804

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With two rows and a total of 44 positions, it offers ample connectivity options for your PCB projects. Crafted with durable Copper Alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation accommodates various design configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your critical applications. Explore its capabilities in our PCB Connectors collection.