887-044-542-807

Heilind Number:EDA887-044-542-807
Manufacturer:EDAC
Manufacturer Number:887-044-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-542-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector boasts a 3A amperage rating and a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 44 positions, it offers ample connectivity for your projects. Crafted with precision, the contacts are made of sturdy Copper Alloy, ensuring secure and efficient transmission. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in industries like telecommunications, aerospace, and automotive. Trust in its straight mount orientation for easy installation and robust performance. Upgrade your setup with this essential component for seamless and reliable connectivity.