887-044-542-808

Heilind Number:EDA887-044-542-808
Manufacturer:EDAC
Manufacturer Number:887-044-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-542-808

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding conditions. With two rows of copper alloy contacts, it offers a total of 44 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Plus, its straight mount orientation simplifies installation. Upgrade your PCB connectivity with this advanced solution.