887-044-544-207

Heilind Number:EDA887-044-544-207
Manufacturer:EDAC
Manufacturer Number:887-044-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-544-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and fire resistance. Boasting a double-row configuration with 44 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector combines robust functionality with versatility. Whether you're working on industrial machinery or high-tech electronics, our Card Edge Connector is the perfect solution for seamless board-to-board connections.