887-044-544-212

Heilind Number:EDA887-044-544-212
Manufacturer:EDAC
Manufacturer Number:887-044-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-544-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connections in demanding environments. With a sleek black finish and a UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your applications. With 44 positions, it provides ample room for multiple connections. Perfect for board-to-board PCB connections, its straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects.