887-044-544-804

Heilind Number:EDA887-044-544-804
Manufacturer:EDAC
Manufacturer Number:887-044-544-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-544-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, ensuring reliable conductivity even in extreme conditions. With two rows and 44 positions spaced at .156 inches, it offers seamless board-to-board connectivity. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this connector for efficient and secure data transmission in your electronic setups.