887-044-544-807

Heilind Number:EDA887-044-544-807
Manufacturer:EDAC
Manufacturer Number:887-044-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-544-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for superior durability. Featuring two rows of Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for 44 positions. Mountable in a straight orientation, it ensures secure board-to-board PCB connections with reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in various industries. Explore our vast selection of connectors for all your connectivity needs.