887-044-544-808

Heilind Number:EDA887-044-544-808
Manufacturer:EDAC
Manufacturer Number:887-044-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-544-808

Detailed Description

Introducing our High Temp Card Edge Connector, designed for high-performance applications in demanding environments. This black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With two rows and 44 positions, it offers ample connectivity for your PCB needs. The contact material is crafted from Copper Alloy, guaranteeing efficient and secure data transmission. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of industries. Trust in its quality and durability for your next project.