887-044-555-212

Heilind Number:EDA887-044-555-212
Manufacturer:EDAC
Manufacturer Number:887-044-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-555-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features two rows of 44 positions, ensuring seamless connectivity for your PCB applications. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Elevate your connectivity game with this essential component for your PCB setups.