887-044-555-803

Heilind Number:EDA887-044-555-803
Manufacturer:EDAC
Manufacturer Number:887-044-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-555-803

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 44 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts ensure reliable power delivery, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Trust in its straight mount orientation for easy installation and secure connections. Ideal for a wide range of industries, from telecommunications to industrial automation, this connector is a vital component for any high-performance system. Upgrade your connectivity solutions today with our state-of-the-art Card Edge Connector.