887-044-555-804

Heilind Number:EDA887-044-555-804
Manufacturer:EDAC
Manufacturer Number:887-044-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-555-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector boasts a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows of 44 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and efficient data transmission. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.