887-044-555-807

Heilind Number:EDA887-044-555-807
Manufacturer:EDAC
Manufacturer Number:887-044-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-555-807

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3A of power, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide seamless integration on your PCB, offering 44 positions for versatile connectivity. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for industrial and rugged applications. Choose this Straight-mount orientation connector for secure and efficient board-to-board connections. Elevate your electronic designs with this essential component.