887-044-555-808

Heilind Number:EDA887-044-555-808
Manufacturer:EDAC
Manufacturer Number:887-044-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-555-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features two rows of 44 positions, allowing for efficient board-to-board PCB connections. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity, while the copper alloy contact material guarantees optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. The black color and straight mount orientation offer versatility in design, making it a perfect choice for your connectivity needs. Trust in our connector to deliver seamless and secure connections in even the most demanding environments.