887-044-556-202

Heilind Number:EDA887-044-556-202
Manufacturer:EDAC
Manufacturer Number:887-044-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-556-202

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector, designed for durability and performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery with an amperage rating of 3A. Its two rows of 44 positions, spaced at a pitch of .156 inches, offer ample connectivity options for your circuit boards. Crafted with precision, the contacts are made of Copper Alloy to guarantee secure and efficient transmission. With a straight mount orientation, installation is a breeze, while an operating temperature range of -40 to 105°C ensures optimal functionality in varied conditions. Perfect for use in industrial and electronic applications, this connector is a vital component for seamless board-to-board connections. Upgrade your setup with this essential piece of hardware for reliable and efficient performance.