887-044-556-203

Heilind Number:EDA887-044-556-203
Manufacturer:EDAC
Manufacturer Number:887-044-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-556-203

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 44 positions each, it offers secure and efficient board-to-board PCB connections. The copper alloy contacts ensure reliable conductivity, while the .156" pitch and .2" row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for harsh environments. Choose straight mount orientation for seamless integration. Upgrade your setup with this essential component.