887-044-556-204

Heilind Number:EDA887-044-556-204
Manufacturer:EDAC
Manufacturer Number:887-044-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-556-204

Detailed Description

Enhance connectivity and performance in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring protection against heat and fire hazards. With a double-row configuration and 44 positions, it offers ample space for seamless PCB connections. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it is perfect for board-to-board applications. Operating within a wide temperature range of -40 to 105 °C, it is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.