887-044-556-207

Heilind Number:EDA887-044-556-207
Manufacturer:EDAC
Manufacturer Number:887-044-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-556-207

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at up to 3A. With two rows and 44 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation adds versatility. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and high-performance applications. Elevate your connectivity game with this essential component.