887-044-556-208

Heilind Number:EDA887-044-556-208
Manufacturer:EDAC
Manufacturer Number:887-044-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-556-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of copper alloy contacts, it offers reliable conductivity for up to 44 positions with a pitch of .156 inches. The straight mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your system with this essential component, perfect for high-temperature applications.