887-044-556-212

Heilind Number:EDA887-044-556-212
Manufacturer:EDAC
Manufacturer Number:887-044-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-556-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for durability and performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 44 positions available. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're working on industrial machinery or high-performance electronics, trust in our Card Edge Connector to deliver uncompromising quality and efficiency.