887-044-556-803

Heilind Number:EDA887-044-556-803
Manufacturer:EDAC
Manufacturer Number:887-044-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-556-803

Detailed Description

Enhance your high-temperature PCB connections with our meticulously crafted Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and 44 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from sturdy Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in extreme conditions, this connector has an impressive amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Its .156-inch pitch and .2-inch row spacing allow for precise mounting, while the straight mount orientation simplifies installation. Trust in the quality and performance of this essential component for your electronic projects.