887-044-556-807

Heilind Number:EDA887-044-556-807
Manufacturer:EDAC
Manufacturer Number:887-044-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-556-807

Detailed Description

Upgrade your high-temperature connectivity with our Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration and a total of 44 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Trust in our quality engineered solution for seamless board-to-board connectivity.