887-044-556-808

Heilind Number:EDA887-044-556-808
Manufacturer:EDAC
Manufacturer Number:887-044-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-556-808

Detailed Description

Enhance connectivity in high temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring optimal performance. With a 3A amperage and 44 positions across 2 rows, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide secure alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Upgrade your connectivity solutions with this essential component.