887-044-558-201

Heilind Number:EDA887-044-558-201
Manufacturer:EDAC
Manufacturer Number:887-044-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-558-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and precision-engineered Copper Alloy contacts, it guarantees reliable power transmission. Featuring two rows of 44 positions each with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your PCBs. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.