887-044-558-202

Heilind Number:EDA887-044-558-202
Manufacturer:EDAC
Manufacturer Number:887-044-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable conductivity. With a dual-row configuration and 44 positions, it offers ample connection options for your circuit boards. The right-angle mount orientation allows for space-efficient installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial applications. Elevate your electronic assemblies with this high-quality connector, a crucial component in our extensive range of PCB connectivity solutions.