887-044-558-203

Heilind Number:EDA887-044-558-203
Manufacturer:EDAC
Manufacturer Number:887-044-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-558-203

Detailed Description

Enhance your high-temperature PCB connections with our sophisticated Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 44 positions in total, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for seamless integration into your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its quality and efficiency to elevate your electronic projects to the next level.