887-044-558-204

Heilind Number:EDA887-044-558-204
Manufacturer:EDAC
Manufacturer Number:887-044-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-558-204

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a sleek black finish, it adds a professional touch to your setup. The two rows of copper alloy contacts ensure secure and efficient data transfer, with a pitch of .156 inches and row spacing of .2 inches. Offering a total of 44 positions, it's perfect for high-density applications. Mount it easily in a right-angle orientation for seamless integration. Operating at temperatures ranging from -40 to 105 degrees Celsius, it's ideal for industrial use. Trust in this connector for superior quality and performance in your PCB projects.