887-044-558-207

Heilind Number:EDA887-044-558-207
Manufacturer:EDAC
Manufacturer Number:887-044-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-558-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers durability and heat resistance, perfect for high-temperature environments. Featuring two rows of 44 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it ensures secure and stable connections. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 degrees Celsius guarantees performance in diverse conditions. Trust in this connector for seamless and high-quality PCB connectivity.