887-044-558-208

Heilind Number:EDA887-044-558-208
Manufacturer:EDAC
Manufacturer Number:887-044-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-558-208

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for durability, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and features Copper Alloy contacts for reliable performance. With two rows and 44 positions, it offers ample connectivity options for your PCB needs. The right-angle mount orientation allows for seamless integration, while its operating temperature range of -40 to 105 °C ensures stability in varying conditions. Perfect for demanding applications, this connector is a vital component for efficient board-to-board connections.