887-044-558-212

Heilind Number:EDA887-044-558-212
Manufacturer:EDAC
Manufacturer Number:887-044-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-558-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, it offers reliable connectivity for up to 44 positions. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your setup, while the wide operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Ideal for applications requiring secure and high-temperature-resistant board-to-board connections, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.