887-044-558-802

Heilind Number:EDA887-044-558-802
Manufacturer:EDAC
Manufacturer Number:887-044-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-558-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable operation. With two rows and 44 positions, it offers ample connectivity options for your PCB applications. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for demanding industrial settings. Trust in its quality and craftsmanship to streamline your board-to-board PCB connections effectively.