887-044-558-803

Heilind Number:EDA887-044-558-803
Manufacturer:EDAC
Manufacturer Number:887-044-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-558-803

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance in demanding environments, its robust construction features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, it offers stability and efficiency under varying conditions. The right-angle mount orientation and 2-row design with 44 positions make it versatile for diverse PCB layouts. Featuring a sleek black finish, this connector combines functionality with sleek aesthetics, perfect for industrial and commercial applications.