887-044-558-804

Heilind Number:EDA887-044-558-804
Manufacturer:EDAC
Manufacturer Number:887-044-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-558-804

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for optimal performance in demanding environments, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a high amperage rating of 3A, it can handle power-intensive applications with ease. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connections. Offering 44 positions, this connector is ideal for multi-channel setups. Its right-angle mount orientation allows for convenient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in extreme conditions. Trust in our Card Edge Connector for high-quality, high-temperature connectivity solutions.