887-044-558-808

Heilind Number:EDA887-044-558-808
Manufacturer:EDAC
Manufacturer Number:887-044-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-558-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of durable Copper Alloy contacts, it ensures reliable power delivery at a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 44 positions, offering ample connectivity options. Its right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your system with this essential component for seamless board-to-board connections.