887-044-558-812

Heilind Number:EDA887-044-558-812
Manufacturer:EDAC
Manufacturer Number:887-044-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-558-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal performance. With two rows of 44 positions each, it offers ample connectivity for your applications. The contact material, crafted from durable Copper Alloy, ensures secure and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring stable board-to-board connections. Its right-angle mount orientation adds versatility, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Upgrade your PCB setup with this essential component.