887-044-559-201

Heilind Number:EDA887-044-559-201
Manufacturer:EDAC
Manufacturer Number:887-044-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in high-temperature environments. With a low amperage of 3A, it's suitable for various applications. Its two rows of copper alloy contacts offer secure and efficient connections, with a .156in pitch and .2in row spacing providing precise alignment. Boasting 44 positions, it accommodates multiple connections on your board. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Elevate your PCB design with this essential component.