887-044-559-203

Heilind Number:EDA887-044-559-203
Manufacturer:EDAC
Manufacturer Number:887-044-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-559-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and reliability, this connector boasts a 3A amperage and features a housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient data transmission. Perfect for a variety of applications, it has 44 positions and a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures optimal performance even in demanding environments. Elevate your PCB connections with this essential component.