887-044-559-212

Heilind Number:EDA887-044-559-212
Manufacturer:EDAC
Manufacturer Number:887-044-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-559-212

Detailed Description

Enhance your high-temperature connectivity with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a 3A amperage rating, it ensures reliable power transmission, while its Copper Alloy contact material guarantees efficient signal transfer. Boasting two rows and 44 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation allows for flexible installation. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade to our Card Edge Connector for seamless and secure board-to-board connections.