887-044-559-803

Heilind Number:EDA887-044-559-803
Manufacturer:EDAC
Manufacturer Number:887-044-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-559-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows and a total of 44 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for easy PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where high temperature resistance is crucial. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.