887-044-559-807

Heilind Number:EDA887-044-559-807
Manufacturer:EDAC
Manufacturer Number:887-044-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-559-807

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 44 positions, allow for seamless integration on your PCB. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Perfect for applications where reliability is paramount, this connector is a crucial component in your electronic setup. Elevate your connectivity game with this essential product.