887-044-559-808

Heilind Number:EDA887-044-559-808
Manufacturer:EDAC
Manufacturer Number:887-044-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-559-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and Copper Alloy contacts, it guarantees reliable conductivity. The connector offers a convenient right-angle mount orientation, perfect for space-saving installations. Its dual-row design with 44 positions caters to versatile connectivity needs. With a pitch of .156 inches and row spacing of .2 inches, precise assembly is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setups with this high-performance connector, a crucial component in the seamless transfer of data and power.