887-044-559-812

Heilind Number:EDA887-044-559-812
Manufacturer:EDAC
Manufacturer Number:887-044-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-559-812

Detailed Description

Enhance your high-temperature PCB applications with our advanced Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for up to 44 positions. Its right-angle mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial and commercial projects. Trust in its high amperage of 3A and superior build quality for seamless board-to-board connections. Elevate your connectivity game with this essential component.