887-044-560-207

Heilind Number:EDA887-044-560-207
Manufacturer:EDAC
Manufacturer Number:887-044-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-560-207

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme conditions. With a sleek black finish and a straight mount orientation, it seamlessly integrates into your setup. The 44 positions and 2 rows offer ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this high-performance connector.