887-044-560-208

Heilind Number:EDA887-044-560-208
Manufacturer:EDAC
Manufacturer Number:887-044-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-560-208

Detailed Description

Easily connect your high temperature applications with our innovative High Temp Card Edge Connector. Designed for reliability and durability, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal performance in demanding environments. With two rows and a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. The straight mount orientation and 44 positions make installation a breeze. Operating in a wide temperature range from -40 to 105°C, it's suitable for a variety of industrial and commercial settings. Upgrade your PCB connections with this essential component.