887-044-560-212

Heilind Number:EDA887-044-560-212
Manufacturer:EDAC
Manufacturer Number:887-044-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-560-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for superior performance, this connector features a sleek black color and is built to withstand high temperatures, making it perfect for demanding applications. With a maximum amperage of 3 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows and 44 positions, it offers ample connectivity options. The contact material is copper alloy, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your PCB connections with this high-quality card edge connector.