887-044-560-802

Heilind Number:EDA887-044-560-802
Manufacturer:EDAC
Manufacturer Number:887-044-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-560-802

Detailed Description

Upgrade your high-temperature PCB connections with our black Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal conductivity. With a pitch of .156 inches and two rows of 44 positions, it offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where performance is paramount. Trust in the quality and durability of this essential component for your electronic assemblies.