887-044-560-804

Heilind Number:EDA887-044-560-804
Manufacturer:EDAC
Manufacturer Number:887-044-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-560-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it ensures efficient signal transmission in high-speed applications. With a total of 44 positions, it provides ample connectivity options for your circuit boards. The straight mount orientation and a row spacing of .2 inches make for easy installation, while an operating temperature range of -40 to 105 °C guarantees optimal functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.